
GR332DD72J473KW01K | |
|---|---|
DigiKey Part Number | 490-GR332DD72J473KW01KTR-ND - Tape & Reel (TR) 490-GR332DD72J473KW01KCT-ND - Cut Tape (CT) 490-GR332DD72J473KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD72J473KW01K |
Description | CAP CER 0.047UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72J473KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.46032 | €1,841.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.89600 | €8.96 |
| 100 | €0.66330 | €66.33 |
| 1 000 | €0.51956 | €519.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.05400 | €10.54 |
| 50 | €0.96160 | €48.08 |
| 100 | €0.78780 | €78.78 |
| 500 | €0.62876 | €314.38 |
| 1 000 | €0.55478 | €554.78 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.61895 |

