


S31-175-L | |
|---|---|
DigiKey Part Number | 298-13124-ND |
Manufacturer | |
Manufacturer Product Number | S31-175-L |
Description | CBL TIE LOCKING NAT 175LB 2.546' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.98" (228.09mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 30.5" | |
Bundle Diameter | 8.98" (228.09mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 2.546' (775.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €0.36400 | €18.20 |
| 100 | €0.35580 | €35.58 |
| 150 | €0.35100 | €52.65 |
| 250 | €0.34508 | €86.27 |
| Unit Price without VAT: | €0.36400 |
|---|---|
| Unit Price with VAT: | €0.45682 |

