
S100X225T1J | |
---|---|
DigiKey Part Number | S100X225T1J-ND |
Manufacturer | |
Manufacturer Product Number | S100X225T1J |
Description | LABEL SELF LAMINATING WHT 28/SHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" x 2.25" (25.4mm x 57.2mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -53°C ~ 135°C | |
Base Product Number |