S100X150YGJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €0.13079
Datasheet
Image for S100X150YGJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X150YGJ

DigiKey Part Number
298-23420-ND
Manufacturer
Manufacturer Product Number
S100X150YGJ
Description
LABEL SELF LAMINATNG PURP 42/SHT
Customer Reference
Detailed Description
Purple Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Purple
Manufacturer
Panduit Corp
Material
Polyester
Packaging
Bulk
For Use With/Related Products
Laser and Ink Jet Printers
Part Status
Obsolete
Operating Temperature
-54°C ~ 107°C
Label Type
Self Laminating
Base Product Number
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S100X150YAJPanduit Corp0298-10681-ND€0.13079Similar
Obsolete
This product is no longer manufactured. View Substitutes