
PV10-P55-EYY | |
---|---|
DigiKey Part Number | 298-PV10-P55-EYY-ND |
Manufacturer | |
Manufacturer Product Number | PV10-P55-EYY |
Description | CONN WIRE PIN TERM 10-12AWG |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG Pan-Term® Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.100" (2.54mm) Dia | |
Length - Pin | 0.550" (13.97mm) | |
Length - Overall | 1.100" (27.94mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |