8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUP6ASD04BU-UG

DigiKey Part Number
298-12833-ND
Manufacturer
Manufacturer Product Number
PUP6ASD04BU-UG
Description
CABLE CAT6A 8CON 26AWG BLU 1000'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Blue
Ratings
-
Features
Flame Retardant
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€660.62000€660.62
Manufacturers Standard Package
Unit Price without VAT:€660.62000
Unit Price with VAT:€829.07810
Alternate Color
CABLE CAT6A 8CON 26AWG WHT 1000'
In-Stock: 6
Unit Price: €660.62000