PRWP1.5S-D20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 90
Unit Price: €0.65000
Datasheet
Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRWP1.5S-D20

DigiKey Part Number
PRWP1.5S-D20-ND
Manufacturer
Manufacturer Product Number
PRWP1.5S-D20
Description
CBL TIE RELEASABL BLK 50LB 6.80"
Customer Reference
Detailed Description
Standard, Releasable Black 1.50" (38.10mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
EDA/CAD Models
PRWP1.5S-D20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Releasable
Length - Approximate
6.75"
Bundle Diameter
1.50" (38.10mm)
Width
0.190" (4.83mm)
Length - Actual
0.567' (172.82mm, 6.80")
Mounting Type
Push Mount, Winged Arrowhead
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes