PLT510B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: €0.00000
Datasheet
New at DigiKey
PLT510B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT510B

DigiKey Part Number
298-PLT510B-ND
Manufacturer
Manufacturer Product Number
PLT510B
Description
PAN-TY PLT510B CABLE TIE, JAPAN,
Customer Reference
Detailed Description
Standard, Locking Black 5.00" (127.00mm) 0.500" (12.70mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
20"
Bundle Diameter
5.00" (127.00mm)
Width
0.500" (12.70mm)
Length - Actual
1.677' (511.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.