


PLT12EH-C | |
|---|---|
DigiKey Part Number | 298-22946-ND |
Manufacturer | |
Manufacturer Product Number | PLT12EH-C |
Description | TIE LASH LOCK NAT 250LB 3.34' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 12.00" (304.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 40" | |
Bundle Diameter | 12.00" (304.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 3.34' (1.02m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €3.49200 | €34.92 |
| 25 | €3.38720 | €84.68 |
| 50 | €3.30900 | €165.45 |
| 100 | €3.23220 | €323.22 |
| 300 | €3.11327 | €933.98 |
| 500 | €3.05910 | €1,529.55 |
| 1 000 | €2.98670 | €2,986.70 |
| 2 500 | €2.89297 | €7,232.43 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.73135 |

