

PLT10LH-C | |
|---|---|
DigiKey Part Number | 298-13776-ND |
Manufacturer | |
Manufacturer Product Number | PLT10LH-C |
Description | CBL TIE LOCKING NAT 120LB 2.858' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 10.31" (261.87mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 34.25" | |
Bundle Diameter | 10.31" (261.87mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.858' (871.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.27130 | €127.13 |
| 200 | €1.24195 | €248.39 |
| 300 | €1.22500 | €367.50 |
| 500 | €1.20388 | €601.94 |
| 700 | €1.19016 | €833.11 |
| 1 000 | €1.17571 | €1,175.71 |
| 2 500 | €1.13920 | €2,848.00 |
| 5 000 | €1.11216 | €5,560.80 |
| 10 000 | €1.08559 | €10,855.90 |
| Unit Price without VAT: | €1.27130 |
|---|---|
| Unit Price with VAT: | €1.59548 |


