
PESG-B-1 | |
---|---|
DigiKey Part Number | PESG-B-1-ND |
Manufacturer | |
Manufacturer Product Number | PESG-B-1 |
Description | LABEL ELECTRL WARN 0.98" DIA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | - | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Warning | |
Color - Background | Blue | |
Color - Legend | White | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Base Product Number |