

PBMS-H25-C14 | |
---|---|
DigiKey Part Number | 298-15212-ND |
Manufacturer | |
Manufacturer Product Number | PBMS-H25-C14 |
Description | CABLE TIE HLD SGL BUTTON MNT GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Push In - Reverse Snap Lock |
Datasheet | Datasheet |
EDA/CAD Models | PBMS-H25-C14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Reverse Snap Lock | |
Size / Dimension | 0.42" Dia x 0.40" H (10.7mm x 10.2mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.70000 | €0.70 |
10 | €0.65900 | €6.59 |
25 | €0.64000 | €16.00 |
50 | €0.62620 | €31.31 |
100 | €0.61260 | €61.26 |
300 | €0.59187 | €177.56 |
500 | €0.58246 | €291.23 |
1 000 | €0.56989 | €569.89 |
2 500 | €0.55367 | €1,384.17 |
Unit Price without VAT: | €0.70000 |
---|---|
Unit Price with VAT: | €0.87850 |