
P30D05M | |
|---|---|
DigiKey Part Number | P30D05M-ND |
Manufacturer | |
Manufacturer Product Number | P30D05M |
Description | IPDU SMARTZONE G5 |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Vertical | |
Current - Max | 16A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | IEC 60309 3P | |
AC Outlets | 30 | |
Connector - AC Output | IEC 320-C13 (24), C19 (6) | |
Voltage - Input | 220 ~ 415V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, EAC | |
Features | - | |
Base Product Number |

