
NWSE1412B | |
|---|---|
DigiKey Part Number | 298-NWSE1412B-ND |
Manufacturer | |
Manufacturer Product Number | NWSE1412B |
Description | ENCLOSURE FIBER 14"L X 12"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass Blue Cover Included 14.000" L x 12.000" W (355.60mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.000" L x 12.000" W (355.60mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 168in² (1084cm²) | |
Design | Cover Included | |
Material | ||
Color | Blue | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €846.70000 | €846.70 |
| Unit Price without VAT: | €846.70000 |
|---|---|
| Unit Price with VAT: | €1,062.60850 |

