NKFD1W12EIDSC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: €383.45000
Datasheet
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFD1W12EIDSC

DigiKey Part Number
NKFD1W12EIDSC-ND
Manufacturer
Manufacturer Product Number
NKFD1W12EIDSC
Description
NK PRE-LOADED 12 DUPLEX SC
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
SC Receptacle
Simplex/Duplex
12-Plex
Mode
Multimode OM1
Mounting Type
Panel Mount, Flange
Housing Material
-
Ferrule Material
Phosphor Bronze
Features
-
Color
Ivory
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes