
NK4106MFEI | |
|---|---|
DigiKey Part Number | 298-14996-ND |
Manufacturer | |
Manufacturer Product Number | NK4106MFEI |
Description | MOD FRAME SNGL GANG 4PORT IVORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) Electric Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | Electric Ivory | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 4.118" (104.60mm) | |
Width | 1.508" (38.30mm) | |
Depth | 0.524" (13.30mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €3.12300 | €31.23 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.21680 |

