Similar

N050X150CBC | |
|---|---|
DigiKey Part Number | 298-22572-ND |
Manufacturer | |
Manufacturer Product Number | N050X150CBC |
Description | LABEL STD DIECUT 0.50"X1.50" WHT |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl Cloth | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Operating Temperature | 10°C ~ 77°C | |
Base Product Number |


