MTP6H-E10-C39 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 96
Unit Price: €8.39000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTP6H-E10-C39

DigiKey Part Number
MTP6H-E10-C39-ND
Manufacturer
Manufacturer Product Number
MTP6H-E10-C39
Description
CABLE TIE HLDR MULT SCREW #10
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multiple Opening
Mounting Type
Screw, #10
Size / Dimension
9.59" L x 0.62" W x 0.20" H (243.6mm x 15.7mm x 5.1mm)
For Use With/Related Products
M, I, S, HS, LH, H Ties
Material
Nylon, Heat Stabilized
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes