
MSCNW38T15-QR6 | |
|---|---|
DigiKey Part Number | MSCNW38T15-QR6-ND |
Manufacturer | |
Manufacturer Product Number | MSCNW38T15-QR6 |
Description | STRAPPING TIE BLACK 300LB 82.50' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Black Variable 0.375" (9.53mm) 300 lbs (136.08 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 82.5' | |
Bundle Diameter | Variable | |
Width | 0.375" (9.53mm) | |
Length - Actual | 82.50' (25.15m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 300 lbs (136.08 kg) | |
Features | Nylon Coated, UV Resistant | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €159.44000 | €159.44 |
| Unit Price without VAT: | €159.44000 |
|---|---|
| Unit Price with VAT: | €200.09720 |

