
MSC6W50T15-L6 | |
|---|---|
DigiKey Part Number | 298-22553-ND |
Manufacturer | |
Manufacturer Product Number | MSC6W50T15-L6 |
Description | STRAPPING TIE BLACK 500LB 2.03' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Black 6.00" (152.40mm) 0.500" (12.70mm) 500 lbs (226.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 24.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.030' (618.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 500 lbs (226.80 kg) | |
Features | Nylon Coated | |
Material | Stainless Steel 316 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €5.03200 | €251.60 |
| 100 | €4.91480 | €491.48 |
| 150 | €4.84707 | €727.06 |
| Unit Price without VAT: | €5.03200 |
|---|---|
| Unit Price with VAT: | €6.31516 |

