
MLTFC3.4H-CP316 | |
|---|---|
DigiKey Part Number | 298-16888-ND |
Manufacturer | |
Manufacturer Product Number | MLTFC3.4H-CP316 |
Description | CBL TIE LOCKING BLACK 250LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.40" (86.36mm) 0.319" (8.10mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.40" (86.36mm) | |
Width | 0.319" (8.10mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Corrosion Resistance, UV Resistant | |
Material | Stainless Steel 316, Polyester Coated | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.47080 | €347.08 |
| Unit Price without VAT: | €3.47080 |
|---|---|
| Unit Price with VAT: | €4.35585 |

