M200X100AGT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: €247.39000
Datasheet
Image for M200X100AGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M200X100AGT

DigiKey Part Number
M200X100AGT-ND
Manufacturer
Manufacturer Product Number
M200X100AGT
Description
WIRE MARKER CBL TIE 50.8X25.4MM
Customer Reference
Detailed Description
Wire Marker, Cable Tie 2.00" W x 1.00" L (50.8mm x 25.4mm) Orange Polyester, Polyolefin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cable Tie
Size
2.00" W x 1.00" L (50.8mm x 25.4mm)
Cable Diameter
-
Legend
Blank
Color
Orange
Material
Polyester, Polyolefin
Operating Temperature
-50°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes