
LCDX250-38-X | |
|---|---|
DigiKey Part Number | 298-22312-ND |
Manufacturer | |
Manufacturer Product Number | LCDX250-38-X |
Description | CONN TERM RECT TONG 250 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 4.120" (104.65mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.02000 | €25.02 |
| 10 | €23.26800 | €232.68 |
| 25 | €22.60320 | €565.08 |
| 50 | €22.11260 | €1,105.63 |
| 100 | €21.63180 | €2,163.18 |
| 250 | €21.01148 | €5,252.87 |
| 500 | €20.55322 | €10,276.61 |
| 1 000 | €20.10434 | €20,104.34 |
| 2 500 | €19.52477 | €48,811.93 |
| Unit Price without VAT: | €25.02000 |
|---|---|
| Unit Price with VAT: | €31.40010 |

