
LCDX1/0-12-X | |
|---|---|
DigiKey Part Number | 298-22296-ND |
Manufacturer | |
Manufacturer Product Number | LCDX1/0-12-X |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 4.040" (102.62mm) | |
Width - Outer Edges | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.450" (11.43mm) | |
Diameter - Barrel OD | 0.580" (14.73mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.65000 | €11.65 |
| 10 | €10.84000 | €108.40 |
| 25 | €10.53120 | €263.28 |
| 50 | €10.30340 | €515.17 |
| 100 | €10.07990 | €1,007.99 |
| 250 | €9.79160 | €2,447.90 |
| 500 | €9.57866 | €4,789.33 |
| 1 000 | €9.37007 | €9,370.07 |
| 2 500 | €9.10088 | €22,752.20 |
| Unit Price without VAT: | €11.65000 |
|---|---|
| Unit Price with VAT: | €14.62075 |

