
LCD300-00-X | |
|---|---|
DigiKey Part Number | LCD300-00-X-ND |
Manufacturer | |
Manufacturer Product Number | LCD300-00-X |
Description | CONN TERM RECT TONG 300 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 4.920" (124.97mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | White | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.18000 | €22.18 |
| 10 | €20.63300 | €206.33 |
| 25 | €20.04400 | €501.10 |
| 50 | €19.60880 | €980.44 |
| 100 | €19.18290 | €1,918.29 |
| 250 | €18.63296 | €4,658.24 |
| 500 | €18.22676 | €9,113.38 |
| 1 000 | €17.82882 | €17,828.82 |
| 2 500 | €17.31521 | €43,288.03 |
| Unit Price without VAT: | €22.18000 |
|---|---|
| Unit Price with VAT: | €27.83590 |

