



LCCX6-14D-L | |
|---|---|
DigiKey Part Number | 298-22228-ND |
Manufacturer | |
Manufacturer Product Number | LCCX6-14D-L |
Description | CONN TERM RECT TONG 6 AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.080" (2.03mm) | |
Length - Overall | 2.860" (72.64mm) | |
Width - Outer Edges | 0.480" (12.19mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.18000 | €8.18 |
| 10 | €7.60600 | €76.06 |
| 25 | €7.38920 | €184.73 |
| 50 | €7.22960 | €361.48 |
| 100 | €7.07300 | €707.30 |
| 250 | €6.87096 | €1,717.74 |
| 500 | €6.72178 | €3,360.89 |
| 1 000 | €6.57556 | €6,575.56 |
| 2 500 | €6.38688 | €15,967.20 |
| Unit Price without VAT: | €8.18000 |
|---|---|
| Unit Price with VAT: | €10.26590 |

