



LCCX2-12-E | |
|---|---|
DigiKey Part Number | 298-22209-ND |
Manufacturer | |
Manufacturer Product Number | LCCX2-12-E |
Description | CONN TERM RECT TONG 2 AWG #1/2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 4.630" (117.60mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.23000 | €11.23 |
| 10 | €10.44500 | €104.45 |
| 25 | €10.14760 | €253.69 |
| 50 | €9.92780 | €496.39 |
| 100 | €9.71270 | €971.27 |
| 250 | €9.43488 | €2,358.72 |
| 500 | €9.22972 | €4,614.86 |
| 1 000 | €9.02877 | €9,028.77 |
| 2 500 | €8.76931 | €21,923.28 |
| Unit Price without VAT: | €11.23000 |
|---|---|
| Unit Price with VAT: | €14.09365 |

