
LCC500-00-6 | |
|---|---|
DigiKey Part Number | 298-22146-ND |
Manufacturer | |
Manufacturer Product Number | LCC500-00-6 |
Description | CONN TERM RECT TONG 500 MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | - | |
Terminal Style | No Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | 6.360" (161.54mm) | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.66000 | €34.66 |
| 10 | €32.22700 | €322.27 |
| 25 | €31.30600 | €782.65 |
| 50 | €30.62520 | €1,531.26 |
| 100 | €29.95890 | €2,995.89 |
| 250 | €29.09860 | €7,274.65 |
| 500 | €28.46296 | €14,231.48 |
| 1 000 | €27.84057 | €27,840.57 |
| 2 500 | €27.03684 | €67,592.10 |
| Unit Price without VAT: | €34.66000 |
|---|---|
| Unit Price with VAT: | €43.49830 |

