
LCAX650-58-6 | |
|---|---|
DigiKey Part Number | 298-21993-ND |
Manufacturer | |
Manufacturer Product Number | LCAX650-58-6 |
Description | CONN TERM RECT TONG 650 MCM #5/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 650MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.300" (7.62mm) | |
Length - Overall | 4.200" (106.68mm) | |
Width - Outer Edges | 1.950" (49.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 650MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.050" (26.67mm) | |
Diameter - Barrel OD | 1.350" (34.29mm) | |
Diameter - Ring ID | 0.660" (16.76mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.72000 | €62.72 |
| Unit Price without VAT: | €62.72000 |
|---|---|
| Unit Price with VAT: | €78.71360 |

