LCAN250-56-X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: €15.75000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN250-56-X

DigiKey Part Number
298-LCAN250-56-X-ND
Manufacturer
Manufacturer Product Number
LCAN250-56-X
Description
COPPER COMPRESSION LUG, 1 HOLE,
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 5/16 Stud
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Rectangular Tongue
Stud/Tab Size
5/16 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.150" (3.81mm)
Length - Overall
2.480" (63.00mm)
Width - Outer Edges
0.770" (19.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
250MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.630" (16.00mm)
Diameter - Barrel OD
0.770" (19.56mm)
Diameter - Ring ID
0.340" (8.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes