
LCAF250-12-X | |
|---|---|
DigiKey Part Number | 298-14687-ND |
Manufacturer | |
Manufacturer Product Number | LCAF250-12-X |
Description | CONN TERM RECT TONG 250 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 3.300" (83.82mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | White | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 1.020" (25.91mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.37000 | €15.37 |
| 10 | €14.30200 | €143.02 |
| 25 | €13.89440 | €347.36 |
| 50 | €13.59340 | €679.67 |
| 100 | €13.29840 | €1,329.84 |
| 250 | €12.91768 | €3,229.42 |
| 500 | €12.63648 | €6,318.24 |
| 1 000 | €12.36099 | €12,360.99 |
| 2 500 | €12.00543 | €30,013.58 |
| Unit Price without VAT: | €15.37000 |
|---|---|
| Unit Price with VAT: | €19.28935 |

