
LAA1-14-L | |
|---|---|
DigiKey Part Number | 298-LAA1-14-L-ND |
Manufacturer | |
Manufacturer Product Number | LAA1-14-L |
Description | CONN TERM RECT TONG 1 AWG #1/4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 2.630" (66.80mm) | |
Width - Outer Edges | 0.750" (19.05mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gold | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.350" (8.89mm) | |
Diameter - Barrel OD | 0.530" (13.46mm) | |
Diameter - Ring ID | 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.49000 | €10.49 |
| Unit Price without VAT: | €10.49000 |
|---|---|
| Unit Price with VAT: | €13.16495 |

