MFR Recommended

LAA1/0-56-X | |
|---|---|
DigiKey Part Number | LAA1/0-56-X-ND |
Manufacturer | |
Manufacturer Product Number | LAA1/0-56-X |
Description | CONN TERM RECT TONG 1/0AWG #3/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 3/16 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp, Barrel |
Packaging Bulk | Wire Gauge 1/0 AWG |
Part Status Discontinued at DigiKey | Insulation Non-Insulated |
Terminal Type Rectangular Tongue | Features Gel Filled |
Stud/Tab Size 3/16 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Aluminum |
Tab Thickness 0.250" (6.35mm) | Diameter - Barrel ID 0.390" (9.91mm) |
Length - Overall 3.230" (82.04mm) | Diameter - Barrel OD 0.640" (16.26mm) |
Width - Outer Edges 0.880" (22.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA1/0-56-L | Panduit Corp | 0 | 298-LAA1/0-56-L-ND | €12.02000 | MFR Recommended |



