
IT9100-CUV6A | |
|---|---|
DigiKey Part Number | 298-21727-ND |
Manufacturer | |
Manufacturer Product Number | IT9100-CUV6A |
Description | CABLE TIE BLUE 124LB 1.175' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Blue 3.94" (100.00mm) 0.350" (8.89mm) 124 lbs (56.25 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Tie, Parallel | |
Length - Approximate | 14" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.175' (358.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 124 lbs (56.25 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.86900 | €8.69 |
| 25 | €0.84240 | €21.06 |
| 50 | €0.82340 | €41.17 |
| 100 | €0.80450 | €80.45 |
| 300 | €0.77533 | €232.60 |
| 500 | €0.76208 | €381.04 |
| 1 000 | €0.74432 | €744.32 |
| 2 500 | €0.72134 | €1,803.35 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

