HVTM-05-C0 | |
---|---|
DigiKey Part Number | HVTM-05-C0-ND |
Manufacturer | |
Manufacturer Product Number | HVTM-05-C0 |
Description | CABLE TIE HOLDER SCREW #5 BLACK |
Customer Reference | |
Detailed Description | Cable Tie Holder Black Screw, #5 (M3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Mounting Type | Screw, #5 (M3) | |
Size / Dimension | - | |
For Use With/Related Products | - | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |