
H075X034H1T | |
|---|---|
DigiKey Part Number | 298-18398-ND |
Manufacturer | |
Manufacturer Product Number | H075X034H1T |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" x 0.34" (19.1mm x 8.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" x 0.34" (19.1mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €378.94000 | €378.94 |
| 2 | €370.68500 | €741.37 |
| 3 | €365.93333 | €1,097.80 |
| 5 | €360.02600 | €1,800.13 |
| 7 | €356.18571 | €2,493.30 |
| 10 | €352.15600 | €3,521.56 |
| Unit Price without VAT: | €378.94000 |
|---|---|
| Unit Price with VAT: | €475.56970 |

