
GC-18A-X | |
|---|---|
DigiKey Part Number | 298-14529-ND |
Manufacturer | |
Manufacturer Product Number | GC-18A-X |
Description | CBL CLAMP GROUND SILVER PIPE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Silver Pipe Mount, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Pipe Mount, Adjustable | |
Material | Aluminum, Tin Plated | |
Color | Silver | |
Length | 3.750" (95.25mm) | |
Width | 0.810" (20.57mm) | |
Height | 2.685" (68.20mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.17000 | €25.17 |
| 10 | €23.40700 | €234.07 |
| 25 | €22.73800 | €568.45 |
| 50 | €22.24460 | €1,112.23 |
| 100 | €21.76100 | €2,176.10 |
| 250 | €21.13688 | €5,284.22 |
| 500 | €20.67594 | €10,337.97 |
| 1 000 | €20.22430 | €20,224.30 |
| 2 500 | €19.64136 | €49,103.40 |
| Unit Price without VAT: | €25.17000 |
|---|---|
| Unit Price with VAT: | €31.58835 |

