
GB4A0606I | |
---|---|
DigiKey Part Number | GB4A0606I-ND |
Manufacturer | |
Manufacturer Product Number | GB4A0606I |
Description | GROUNDING BUSBAR 1/4" X 4" X 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Bus Bar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Features | - | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €207.38000 | €207.38 |
Unit Price without VAT: | €207.38000 |
---|---|
Unit Price with VAT: | €260.26190 |