
T150X000BPM-BK | |
|---|---|
DigiKey Part Number | 298-T150X000BPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000BPM-BK |
Description | PXE CASSETTE, CONTINUOUS TAPE, P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive White 1.42" (36.00mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Polyester | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.42" (36.00mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €81.05000 | €81.05 |
| 10 | €75.35700 | €753.57 |
| 25 | €73.19520 | €1,829.88 |
| 50 | €71.59980 | €3,579.99 |
| 100 | €70.03570 | €7,003.57 |
| 250 | €68.01720 | €17,004.30 |
| 500 | €66.52646 | €33,263.23 |
| 1 000 | €65.06543 | €65,065.43 |
| Unit Price without VAT: | €81.05000 |
|---|---|
| Unit Price with VAT: | €101.71775 |

