
AX83NQPQPAQM001 | |
|---|---|
DigiKey Part Number | 298-AX83NQPQPAQM001-ND |
Manufacturer | |
Manufacturer Product Number | AX83NQPQPAQM001 |
Description | ACTIVE OPTICAL CABLE ASSEMBLY, Q |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Plug to Cable 3.28' (1.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Panduit Corp | Cable Type Round |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors QSFP+ | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 40Gbps |
Connector Type Plug to Cable | Operating Temperature 0°C ~ 70°C |
Gender Male to Cable |

