
GC2X2LG2 | |
|---|---|
DigiKey Part Number | 298-GC2X2LG2-ND |
Manufacturer | |
Manufacturer Product Number | GC2X2LG2 |
Description | PANDUCT GC2X2LG2 WIDE SLOT DUCT, |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 2.120" (53.85mm) | |
Length | 6.56' (2.00m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |

