
PWB6X30EZ | |
|---|---|
DigiKey Part Number | 298-PWB6X30EZ-ND |
Manufacturer | |
Manufacturer Product Number | PWB6X30EZ |
Description | WIRE BASKET 6" H X 30" W, ELECTR |
Customer Reference | |
Detailed Description | Wire Duct Silver Slotted (Raceway), Base Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 6.000" (152.40mm) | |
Length | - | |
Width | 30.000" (762.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Silver |

