
FREC12X4LBL | |
|---|---|
DigiKey Part Number | 298-FREC12X4LBL-ND |
Manufacturer | |
Manufacturer Product Number | FREC12X4LBL |
Description | FITTING, END CAP, 12" X 4" (300M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - End Cap For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - End Cap | |
For Use With/Related Products | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €31.52400 | €157.62 |
| Unit Price without VAT: | €31.52400 |
|---|---|
| Unit Price with VAT: | €39.56262 |


