Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQMAP65RD

DigiKey Part Number
FQMAP65RD-ND
Manufacturer
Manufacturer Product Number
FQMAP65RD
Description
QN SFQ MPO FIBER ADAPTER PANEL F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector MPO Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
MPO Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
6-Plex
Mode
Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
-
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€277.70000€277.70
Manufacturers Standard Package
Unit Price without VAT:€277.70000
Unit Price with VAT:€348.51350