Parametric Equivalent

1M1-DP1-R6/1-1M1GE | |
|---|---|
DigiKey Part Number | 432-1230-ND |
Manufacturer | |
Manufacturer Product Number | 1M1-DP1-R6/1-1M1GE |
Description | SWITCH ROCKER DPDT 5A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 1M1-DP1-R6/1-1M1GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.18850 | €618.85 |
| Unit Price without VAT: | €6.18850 |
|---|---|
| Unit Price with VAT: | €7.76657 |


