
FC4ZU-24-NMNMA | |
|---|---|
DigiKey Part Number | FC4ZU-24-NMNMA-ND |
Manufacturer | |
Manufacturer Product Number | FC4ZU-24-NMNMA |
Description | DARK FIBER CONVERSION CASSETTE W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber MPO 24 1 Opticom® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | MPO | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €996.95000 | €996.95 |
| Unit Price without VAT: | €996.95000 |
|---|---|
| Unit Price with VAT: | €1,251.17225 |

