Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3ZN-16-10B

DigiKey Part Number
FC3ZN-16-10B-ND
Manufacturer
Manufacturer Product Number
FC3ZN-16-10B
Description
40G-10G QUICKNET CASSETTE WITH O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
16-Plex
Mode
Multimode OM4
Mounting Type
Free Hanging (In-Line)
Housing Material
Plastic
Ferrule Material
-
Features
-
Color
Aqua
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€615.51000€615.51
Manufacturers Standard Package
Unit Price without VAT:€615.51000
Unit Price with VAT:€772.46505