
FC-ICC/P3MWH | |
|---|---|
DigiKey Part Number | 298-FC-ICC/P3MWH-ND |
Manufacturer | |
Manufacturer Product Number | FC-ICC/P3MWH |
Description | INDOOR CONNECTOR CORD W/ LOOSE 6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €40.66200 | €406.62 |
| Unit Price without VAT: | €40.66200 |
|---|---|
| Unit Price with VAT: | €51.03081 |

