
FAP6WJRODLCZ | |
---|---|
DigiKey Part Number | FAP6WJRODLCZ-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WJRODLCZ |
Description | 6 POSITION KEYED (J-ROSE) DUPLEX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | €150.27000 | €751.35 |
Unit Price without VAT: | €150.27000 |
---|---|
Unit Price with VAT: | €188.58885 |