F923RLNLNSNM004 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 10
Unit Price: €49.96000
Datasheet
Image for F923RLNLNSNM004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F923RLNLNSNM004

DigiKey Part Number
298-F923RLNLNSNM004-ND
Manufacturer
Manufacturer Product Number
F923RLNLNSNM004
Description
CABLE ASSEMBLY FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 13.1' (4.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
13.1' (4.0m)
Manufacturer
Panduit Corp
Type
Singlemode, Duplex, OS2
Series
Bend Radius
29mm
Packaging
Bulk
Color - Cable
Yellow
Part Status
Obsolete
Color - Connectors
Black
1st Connector
LC Duplex
Insertion Loss
0.50dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Buffered Fiber
Base Product Number
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92ERLNLNSNM004Panduit Corp10298-12641-ND€49.96000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable